Position, Proximity, Speed (Modules) - Industrial

Results: 3
Product Status
ActiveObsolete
Type
Hall Effect LatchHall Effect Switch
Voltage - Supply
2.5V ~ 3.5V3V ~ 24V
Must Operate
22G35G37G
Must Release
-23G25G31G
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Actuator Material
Termination Style
Voltage - Supply
Must Operate
Must Release
Operating Temperature
Package / Case
MH04-11S-300W
MH04-11S-300W
SENSOR HALL OPEN COLLECTOR CABLE
Standex-Meder Electronics
1,123
In Stock
1 : ¥56.02000
Bulk
Bulk
Active
Hall Effect Switch
Open Collector
Magnet
Cable
3V ~ 24V
35G
25G
-40°C ~ 85°C
Flange Mount
MH04
MH04-10S-300W
SENSOR HALL OPEN COLLECTOR CABLE
Standex-Meder Electronics
359
In Stock
1 : ¥58.83000
Bulk
Bulk
Active
Hall Effect Switch
Open Collector
Magnet
Cable
2.5V ~ 3.5V
37G
31G
-40°C ~ 85°C
Flange Mount
MH04
MH04-11L-300W
SENSOR HALL OPEN COLLECTOR CABLE
Standex-Meder Electronics
0
In Stock
Obsolete
Bulk
Obsolete
Hall Effect Latch
Open Collector
Magnet
Cable
3V ~ 24V
22G
-23G
-40°C ~ 85°C
Flange Mount
Showing
of 3

Position, Proximity, Speed (Modules) - Industrial


Industrial Position, Proximity, and Speed Module sensors are used to detect the presence, absence, or motion of an object and respond to the presence, absence, or motion of a magnetic field. Operates with either a north or south pole depending on the device. The type of modules include ball switch, bipolar switch, hall effect, logic magnetic pickup, omnipolar, potentiometer, reed switch, unipolar switch, and VRS. These are made for use in an industrial setting.