Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unipolar Switch | |
Output Type | Current | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 3V ~ 24V | |
Must Operate | 6mT | |
Must Release | 4mT | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥19.67100 | ¥196.71 |
25 | ¥17.48680 | ¥437.17 |
50 | ¥16.61340 | ¥830.67 |
100 | ¥16.17500 | ¥1,617.50 |
500 | ¥15.39338 | ¥7,696.69 |