SMR-04V-B | |
---|---|
DigiKey Part Number | 455-3247-ND |
Manufacturer | |
Manufacturer Product Number | SMR-04V-B |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.71800 | ¥17.18 |
25 | ¥1.52760 | ¥38.19 |
50 | ¥1.42480 | ¥71.24 |
100 | ¥1.32370 | ¥132.37 |
250 | ¥1.17056 | ¥292.64 |
500 | ¥1.11962 | ¥559.81 |
1,000 | ¥0.91610 | ¥916.10 |
2,500 | ¥0.83978 | ¥2,099.45 |