NTFR-1/4-0-SP | |
---|---|
DigiKey Part Number | A126007-DS-ND |
Manufacturer | |
Manufacturer Product Number | NTFR-1/4-0-SP |
Description | HEATSHRINK TUBING 1/4" FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.143" (3.63mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.39000 | ¥53.39 |
5 | ¥51.15800 | ¥255.79 |
10 | ¥40.03000 | ¥400.30 |
25 | ¥35.58440 | ¥889.61 |
50 | ¥33.36240 | ¥1,668.12 |
100 | ¥31.13770 | ¥3,113.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/300/NTFR-1%5E8-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/300/NTFR-1%5E8-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/300/NTFR-1%5E8-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/300/NTFR-1%5E8-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/300/NTFR-1%5E8-0-SP_tmb.jpg)