700701 | |
---|---|
DigiKey Part Number | 2320-700701-DS-ND |
Manufacturer | |
Manufacturer Product Number | 700701 |
Description | CABLE 4COND 14AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 50/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.582" (14.78mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 1277 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 1500.0' (457.2m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.20000 | ¥72.20 |
3 | ¥66.53000 | ¥199.59 |
5 | ¥64.19400 | ¥320.97 |
7 | ¥62.85429 | ¥439.98 |
10 | ¥61.18900 | ¥611.89 |
25 | ¥57.51080 | ¥1,437.77 |
50 | ¥54.50060 | ¥2,725.03 |
100 | ¥52.16030 | ¥5,216.03 |