19354 010250 | |
---|---|
DigiKey Part Number | BEL1003-250-ND |
Manufacturer | |
Manufacturer Product Number | 19354 010250 |
Description | CABLE 3COND 14AWG BLACK 250' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.380" (9.65mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,636.11000 | ¥16,636.11 |
3 | ¥15,390.65333 | ¥46,171.96 |
5 | ¥14,856.87400 | ¥74,284.37 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/378/MFG_MFG_19354-010250_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/378/MFG_MFG_19354-010250_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/378/MFG_MFG_19354-010250_tmb%20%2864x64%29.jpg)