65403 SL322 | |
---|---|
DigiKey Part Number | 216-65403SL322-DS-ND |
Manufacturer | |
Manufacturer Product Number | 65403 SL322 |
Description | CABLE 3COND 14AWG SLATE FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Control | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1250.0' (381.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.29000 | ¥29.29 |
3 | ¥27.20000 | ¥81.60 |
5 | ¥26.15600 | ¥130.78 |
7 | ¥25.50286 | ¥178.52 |
10 | ¥24.98000 | ¥249.80 |
25 | ¥23.41360 | ¥585.34 |
50 | ¥23.02760 | ¥1,151.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/518/65403%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/518/65403%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/518/65403%20SL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/518/65403%20SL005_tmb.jpg)