0036924 | |
---|---|
DigiKey Part Number | 2320-0036924-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0036924 |
Description | MULTI-PAIR 8COND 26AWG GRN FEET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Green 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Green | |
Ratings | UL Style 20236 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 30 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.35000 | ¥38.35 |
3 | ¥35.61000 | ¥106.83 |
5 | ¥34.23200 | ¥171.16 |
7 | ¥33.37571 | ¥233.63 |
10 | ¥32.69100 | ¥326.91 |
25 | ¥30.63560 | ¥765.89 |
50 | ¥29.09340 | ¥1,454.67 |
100 | ¥27.72470 | ¥2,772.47 |