21011009984 | |
---|---|
DigiKey Part Number | 1195-21011009984-ND |
Manufacturer | |
Manufacturer Product Number | 21011009984 |
Description | M12 POWER CONTACT FEMALE, AWG26- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 23-26 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 21011009984 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 23-26 AWG | |
Wire Gauge or Range - mm² | 0.13 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Termination Finish | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.76100 | ¥197.61 |
25 | ¥18.71840 | ¥467.96 |
50 | ¥18.28320 | ¥914.16 |
100 | ¥17.41300 | ¥1,741.30 |
300 | ¥15.23630 | ¥4,570.89 |
500 | ¥14.80096 | ¥7,400.48 |
1,000 | ¥12.62438 | ¥12,624.38 |
2,500 | ¥11.75378 | ¥29,384.45 |