09100009904 | |
---|---|
DigiKey Part Number | 1195-8933-ND |
Manufacturer | |
Manufacturer Product Number | 09100009904 |
Description | 1A COLOR CODING ELEMENTS - YELLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Plug |
Datasheet | Datasheet |
EDA/CAD Models | 09100009904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Plug | |
For Use With/Related Products | Han® 1A Series | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.77000 | ¥51.77 |
10 | ¥46.96900 | ¥469.69 |
25 | ¥44.48840 | ¥1,112.21 |
50 | ¥43.45480 | ¥2,172.74 |
100 | ¥41.38560 | ¥4,138.56 |
250 | ¥36.21248 | ¥9,053.12 |
500 | ¥35.17770 | ¥17,588.85 |
1,000 | ¥30.00453 | ¥30,004.53 |
2,500 | ¥27.93530 | ¥69,838.25 |