09100022701 | |
---|---|
DigiKey Part Number | 1195-09100022701-ND |
Manufacturer | |
Manufacturer Product Number | 09100022701 |
Description | 1A 2+PE FEM SCREW INSERT SLATCH |
Customer Reference | |
Detailed Description | Female Insert Black 2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09100022701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2+Ground | |
Size | 1A | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.31500 | ¥433.15 |
25 | ¥40.80600 | ¥1,020.15 |
50 | ¥39.76000 | ¥1,988.00 |
100 | ¥38.71330 | ¥3,871.33 |
250 | ¥36.84168 | ¥9,210.42 |