09100123106 | |
---|---|
DigiKey Part Number | 1195-09100123106-ND |
Manufacturer | |
Manufacturer Product Number | 09100123106 |
Description | CRIMP INSERT FEMALE 12PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Black 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09100123106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 12 | |
Size | 1A | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 6.5A | |
Contact Type | - | |
Operating Temperature | -30°C ~ 90°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.75000 | ¥82.75 |
10 | ¥74.48800 | ¥744.88 |
25 | ¥70.16760 | ¥1,754.19 |
50 | ¥68.36800 | ¥3,418.40 |
100 | ¥66.56920 | ¥6,656.92 |
250 | ¥59.37264 | ¥14,843.16 |
500 | ¥55.77430 | ¥27,887.15 |
1,000 | ¥49.29733 | ¥49,297.33 |