09310062711 | |
---|---|
DigiKey Part Number | 1195-4745-ND |
Manufacturer | |
Manufacturer Product Number | 09310062711 |
Description | INSERT FEMALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09310062711 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+Ground | |
Size | 32B | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 35A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥391.23000 | ¥391.23 |
10 | ¥342.59900 | ¥3,425.99 |
25 | ¥327.79320 | ¥8,194.83 |
50 | ¥317.21780 | ¥15,860.89 |
100 | ¥306.64400 | ¥30,664.40 |
250 | ¥289.72588 | ¥72,431.47 |