Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,397 In Stock | 1 : ¥65.43000 Bulk | Bulk | Active | Insert without Contacts | Female | 5 | 3A | Crimp | 600V | 16A | Han® E | -40°C ~ 125°C | |||
36 In Stock | 1 : ¥162.88000 Bulk | Bulk | Active | Insert without Contacts | Female | 8+Ground | - | Crimp | 500V | 16A | Han® | -40°C ~ 125°C | |||
8 In Stock | 1 : ¥201.73000 Bulk | Bulk | Active | Insert without Contacts | Female | 6+Ground | 6B | Crimp | 500V | 16A (AC) | Han E® HMC | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥133.98000 Bulk | Bulk | Active | Insert without Contacts | Female | 16+Ground | 16B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C | |||
14 In Stock | 1 : ¥149.96000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 24B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥204.01000 Bulk | Bulk | Active | Insert without Contacts | Female | 10+Ground | 6B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥240.88000 Bulk | Bulk | Active | Insert without Contacts | Female | 18+Ground | 10B | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥964.38000 Bulk | Bulk | Active | Insert without Contacts | Female | 40+Ground | 16B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥612.34000 Bulk | Bulk | Active | Insert without Contacts | Female | 64+Ground | 24B | Crimp | 500V | 16A | Han E® HMC | -40°C ~ 125°C |