1-66358-6 | |
---|---|
DigiKey Part Number | A31997TR-ND - Tape & Reel (TR) A31997CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66358-6 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66358-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥6.07520 | ¥151.88 |
50 | ¥5.99160 | ¥299.58 |
100 | ¥5.23540 | ¥523.54 |
250 | ¥5.03952 | ¥1,259.88 |
500 | ¥4.75956 | ¥2,379.78 |
1,000 | ¥4.11566 | ¥4,115.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.02802 | ¥16,112.08 |
8,000 | ¥3.73185 | ¥29,854.80 |
12,000 | ¥3.66558 | ¥43,986.96 |