1-66359-4 | |
---|---|
DigiKey Part Number | A31998TR-ND - Tape & Reel (TR) A31998CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66359-4 |
Description | CONN PIN 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66359-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.04900 | ¥50.49 |
25 | ¥5.02440 | ¥125.61 |
50 | ¥4.85520 | ¥242.76 |
100 | ¥4.07120 | ¥407.12 |
250 | ¥3.81656 | ¥954.14 |
500 | ¥3.60476 | ¥1,802.38 |
1,000 | ¥3.15938 | ¥3,159.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.09417 | ¥12,376.68 |
8,000 | ¥2.92563 | ¥23,405.04 |
12,000 | ¥2.83156 | ¥33,978.72 |
20,000 | ¥2.71762 | ¥54,352.40 |
28,000 | ¥2.64526 | ¥74,067.28 |