19300167297 | |
---|---|
DigiKey Part Number | 1195-6873-ND |
Manufacturer | |
Manufacturer Product Number | 19300167297 |
Description | CONN BASE SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300167297 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.606" L x 2.244" W x 3.189" H (117.00mm x 57.00mm x 81.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,054.92000 | ¥1,054.92 |
10 | ¥968.05900 | ¥9,680.59 |
25 | ¥930.82560 | ¥23,270.64 |
50 | ¥899.79940 | ¥44,989.97 |