3200331 | |
---|---|
DigiKey Part Number | 277-2182-ND |
Manufacturer | |
Manufacturer Product Number | 3200331 |
Description | CONN FERRULE DIN 8AWG SILVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.54700 | ¥35.47 |
50 | ¥3.39880 | ¥169.94 |
100 | ¥3.25110 | ¥325.11 |
250 | ¥3.16240 | ¥790.60 |
500 | ¥2.95552 | ¥1,477.76 |
1,000 | ¥2.71909 | ¥2,719.09 |
2,500 | ¥2.51220 | ¥6,280.50 |
5,000 | ¥2.39398 | ¥11,969.90 |