HP75-72COM | |
---|---|
DigiKey Part Number | 1997-1037-ND |
Manufacturer | |
Manufacturer Product Number | HP75-72COM |
Description | FAN CORD 45DEG W/GROUND 72" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) NEMA 1-15 Plug, #8 Ring Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug, #8 Ring Terminal | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | - | |
Number of Conductors | 3 | |
Cord Type | SPT-1 | |
Wire Gauge | - | |
Approval Agency Marking | UL | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.99000 | ¥88.99 |
10 | ¥84.97100 | ¥849.71 |
100 | ¥70.81280 | ¥7,081.28 |
1,000 | ¥64.74318 | ¥64,743.18 |