19300160297 | |
---|---|
DigiKey Part Number | 1195-5370-ND |
Manufacturer | |
Manufacturer Product Number | 19300160297 |
Description | CONN BASE SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160297 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.09000 | ¥667.09 |
10 | ¥612.13000 | ¥6,121.30 |
25 | ¥588.58680 | ¥14,714.67 |
50 | ¥568.96600 | ¥28,448.30 |
100 | ¥537.57530 | ¥53,757.53 |