09300100901 | |
---|---|
DigiKey Part Number | 1195-1916-ND |
Manufacturer | |
Manufacturer Product Number | 09300100901 |
Description | CONN BASE SIDE ENTRY SZ10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300100901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.76000 | ¥519.76 |
10 | ¥476.97800 | ¥4,769.78 |
25 | ¥458.63400 | ¥11,465.85 |
50 | ¥443.34520 | ¥22,167.26 |
100 | ¥418.88550 | ¥41,888.55 |