09210253111 | |
---|---|
DigiKey Part Number | 1195-5747-ND |
Manufacturer | |
Manufacturer Product Number | 09210253111 |
Description | INSERT FEMALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 25+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210253111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 25+Ground | |
Size | 16A | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |
10 | ¥154.70500 | ¥1,547.05 |
25 | ¥146.63240 | ¥3,665.81 |
50 | ¥144.50700 | ¥7,225.35 |
100 | ¥127.50550 | ¥12,750.55 |
250 | ¥119.00512 | ¥29,751.28 |
500 | ¥116.45510 | ¥58,227.55 |