09200009933 | |
---|---|
DigiKey Part Number | 09200009933-ND |
Manufacturer | |
Manufacturer Product Number | 09200009933 |
Description | ADAPTER HAN A IN HAN SNAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 09200009933 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Han® A Inserts | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.09000 | ¥89.09 |
10 | ¥80.15800 | ¥801.58 |
30 | ¥75.51067 | ¥2,265.32 |
50 | ¥73.57460 | ¥3,678.73 |
100 | ¥71.63890 | ¥7,163.89 |
250 | ¥63.89448 | ¥15,973.62 |
500 | ¥60.02198 | ¥30,010.99 |
1,000 | ¥53.05176 | ¥53,051.76 |