09200162613 | |
---|---|
DigiKey Part Number | 1195-1821-ND |
Manufacturer | |
Manufacturer Product Number | 09200162613 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162613 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 32A | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.03000 | ¥225.03 |
10 | ¥197.06000 | ¥1,970.60 |
25 | ¥188.54640 | ¥4,713.66 |
50 | ¥182.46300 | ¥9,123.15 |
100 | ¥176.38110 | ¥17,638.11 |
250 | ¥166.64984 | ¥41,662.46 |
500 | ¥161.78422 | ¥80,892.11 |