19200320537 | |
---|---|
DigiKey Part Number | 1195-7144-ND |
Manufacturer | |
Manufacturer Product Number | 19200320537 |
Description | CONN HOOD SIDE ENTRY SZ32A M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200320537 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.228" L x 2.205" W x 3.110" H (82.00mm x 56.00mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.25000 | ¥350.25 |
10 | ¥306.70700 | ¥3,067.07 |
25 | ¥293.45520 | ¥7,336.38 |
50 | ¥283.99000 | ¥14,199.50 |
100 | ¥274.52300 | ¥27,452.30 |
250 | ¥259.37720 | ¥64,844.30 |