09200163011 | |
---|---|
DigiKey Part Number | 1195-4627-ND |
Manufacturer | |
Manufacturer Product Number | 09200163011 |
Description | INSERT MALE 16POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 16+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09200163011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 16+Ground | |
Size | 32A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.95000 | ¥233.95 |
10 | ¥204.88800 | ¥2,048.88 |
25 | ¥196.03800 | ¥4,900.95 |
50 | ¥189.71320 | ¥9,485.66 |
100 | ¥183.38910 | ¥18,338.91 |
250 | ¥173.27112 | ¥43,317.78 |
500 | ¥168.21188 | ¥84,105.94 |