09210252601 | |
---|---|
DigiKey Part Number | 1195-6672-ND |
Manufacturer | |
Manufacturer Product Number | 09210252601 |
Description | INSERT MALE 25POS+1GND WIRE WRAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Insert 25+Ground Position Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 09210252601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 25+Ground | |
Size | 16A | |
Termination Style | Wire Wrap | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.14000 | ¥484.14 |
18 | ¥444.29722 | ¥7,997.35 |
27 | ¥427.20815 | ¥11,534.62 |
54 | ¥412.96704 | ¥22,300.22 |
108 | ¥390.18306 | ¥42,139.77 |