09620250301 | |
---|---|
DigiKey Part Number | 1195-4929-ND |
Manufacturer | |
Manufacturer Product Number | 09620250301 |
Description | CONN BASE BOTTOM ENTRY SZ16A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09620250301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.780" L x 1.299" W x 1.028" H (96.00mm x 33.00mm x 26.10mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.06000 | ¥484.06 |
10 | ¥444.16300 | ¥4,441.63 |
25 | ¥427.08080 | ¥10,677.02 |
50 | ¥412.84280 | ¥20,642.14 |
100 | ¥390.06560 | ¥39,006.56 |