19620250446 | |
---|---|
DigiKey Part Number | 1195-8113-ND |
Manufacturer | |
Manufacturer Product Number | 19620250446 |
Description | CONN HOOD TOP ENTRY SZ16A M25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19620250446 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.150" L x 1.201" W x 2.756" H (80.00mm x 30.50mm x 70.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥773.02000 | ¥773.02 |
10 | ¥709.37600 | ¥7,093.76 |
25 | ¥682.09000 | ¥17,052.25 |
50 | ¥659.35440 | ¥32,967.72 |
100 | ¥622.97600 | ¥62,297.60 |