19620005090 | |
---|---|
DigiKey Part Number | 1195-5437-ND |
Manufacturer | |
Manufacturer Product Number | 19620005090 |
Description | CABLE GLAND 6.5-9.5MM M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M25 |
Datasheet | Datasheet |
EDA/CAD Models | 19620005090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.374" (9.50mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | - | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.33000 | ¥257.33 |
10 | ¥225.33300 | ¥2,253.33 |
30 | ¥215.59667 | ¥6,467.90 |
50 | ¥208.64020 | ¥10,432.01 |
100 | ¥201.68540 | ¥20,168.54 |
250 | ¥190.55816 | ¥47,639.54 |