19628060446 | |
---|---|
DigiKey Part Number | 1195-3857-ND |
Manufacturer | |
Manufacturer Product Number | 19628060446 |
Description | CONN HOOD TOP ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628060446 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 2.362" L x 1.693" W x 2.819" H (60.00mm x 43.00mm x 71.60mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.16000 | ¥312.16 |
10 | ¥273.32300 | ¥2,733.23 |
25 | ¥261.51440 | ¥6,537.86 |
50 | ¥253.07960 | ¥12,653.98 |
100 | ¥244.64290 | ¥24,464.29 |
250 | ¥231.14568 | ¥57,786.42 |