09210253011 | |
---|---|
DigiKey Part Number | 1195-1838-ND |
Manufacturer | |
Manufacturer Product Number | 09210253011 |
Description | INSERT MALE 25POS+1GND CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 25+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210253011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 25+Ground | |
Size | 16A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.72000 | ¥162.72 |
10 | ¥141.03600 | ¥1,410.36 |
25 | ¥133.67520 | ¥3,341.88 |
50 | ¥131.73780 | ¥6,586.89 |
100 | ¥116.23930 | ¥11,623.93 |
250 | ¥108.49028 | ¥27,122.57 |
500 | ¥106.16542 | ¥53,082.71 |