19200160251 | |
---|---|
DigiKey Part Number | 1195-3077-ND |
Manufacturer | |
Manufacturer Product Number | 19200160251 |
Description | CONN BASE SIDE ENTRY SZ16A M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200160251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.740" L x 1.969" W x 2.244" H (95.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.55000 | ¥314.55 |
10 | ¥275.41400 | ¥2,754.14 |
25 | ¥263.51040 | ¥6,587.76 |
50 | ¥255.01100 | ¥12,750.55 |
100 | ¥246.51060 | ¥24,651.06 |
250 | ¥232.91020 | ¥58,227.55 |