09700202817 | |
---|---|
DigiKey Part Number | 1195-5202-ND |
Manufacturer | |
Manufacturer Product Number | 09700202817 |
Description | INSERT FEMALE 20POS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert 20 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09700202817 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 20 | |
Size | 16A | |
Termination Style | Screw | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.82000 | ¥288.82 |
10 | ¥252.94400 | ¥2,529.44 |
25 | ¥242.01200 | ¥6,050.30 |
50 | ¥234.20440 | ¥11,710.22 |
100 | ¥226.39770 | ¥22,639.77 |
250 | ¥213.90712 | ¥53,476.78 |