09200160541 | |
---|---|
DigiKey Part Number | 1195-1817-ND |
Manufacturer | |
Manufacturer Product Number | 09200160541 |
Description | CONN HOOD SIDE ENTRY SZ16A PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09200160541 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.47000 | ¥213.47 |
10 | ¥186.95000 | ¥1,869.50 |
25 | ¥178.86880 | ¥4,471.72 |
50 | ¥173.09840 | ¥8,654.92 |
100 | ¥167.32860 | ¥16,732.86 |
250 | ¥158.09644 | ¥39,524.11 |
500 | ¥153.48062 | ¥76,740.31 |