09700202621 | |
---|---|
DigiKey Part Number | 1195-5200-ND |
Manufacturer | |
Manufacturer Product Number | 09700202621 |
Description | INSERT MALE 20POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 20 Position Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09700202621 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 20 | |
Size | 16A | |
Termination Style | Solder | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.56000 | ¥189.56 |
10 | ¥166.02700 | ¥1,660.27 |
25 | ¥158.85640 | ¥3,971.41 |
50 | ¥153.73180 | ¥7,686.59 |
100 | ¥148.60730 | ¥14,860.73 |
250 | ¥140.40836 | ¥35,102.09 |
500 | ¥136.30886 | ¥68,154.43 |