Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Profile Seal | |
For Use With/Related Products | Han® 16A Housings | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥58.58200 | ¥585.82 |
30 | ¥55.34300 | ¥1,660.29 |
50 | ¥53.99300 | ¥2,699.65 |
100 | ¥51.29290 | ¥5,129.29 |
250 | ¥45.89364 | ¥11,473.41 |
500 | ¥43.19418 | ¥21,597.09 |
1,000 | ¥37.79479 | ¥37,794.79 |