CNC-SAE-16-061-002 | |
---|---|
DigiKey Part Number | 1175-1719-ND |
Manufacturer | |
Manufacturer Product Number | CNC-SAE-16-061-002 |
Description | ADPT CBL SAE TO CBL 16AWG .61M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to Cable 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | SAE Connector to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Black, Individual (Flat) | |
Shielding | Unshielded | |
Usage | Adapter, Extension | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.31400 | ¥683.14 |
25 | ¥64.35520 | ¥1,608.88 |
50 | ¥62.70320 | ¥3,135.16 |
100 | ¥61.05300 | ¥6,105.30 |
250 | ¥54.45300 | ¥13,613.25 |
500 | ¥51.15266 | ¥25,576.33 |
1,000 | ¥45.21246 | ¥45,212.46 |