10-02406 | |
---|---|
DigiKey Part Number | 839-1347-ND |
Manufacturer | |
Manufacturer Product Number | 10-02406 |
Description | CBL ASSY 16AWG 3' RED TO SAE PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02406 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 3.00' (914.40mm) | |
Features | Dust Cap | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.62400 | ¥676.24 |
25 | ¥63.70800 | ¥1,592.70 |
50 | ¥62.07260 | ¥3,103.63 |
100 | ¥60.43980 | ¥6,043.98 |
350 | ¥53.90557 | ¥18,866.95 |
700 | ¥50.63866 | ¥35,447.06 |
1,050 | ¥44.75806 | ¥46,995.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/988/MFG_10-02408_tmb.jpg)