10-02408 | |
---|---|
DigiKey Part Number | 839-1349-ND |
Manufacturer | |
Manufacturer Product Number | 10-02408 |
Description | CBL ASSY 16AWG 6' RED TO SAE PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to Cable 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02408 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | Dust Cap | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥64.32437 | ¥38,594.62 |