55-00058 | |
---|---|
DigiKey Part Number | 839-1356-ND |
Manufacturer | |
Manufacturer Product Number | 55-00058 |
Description | CONN ADAPT SAE POLARITY CONVERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector SAE Connector To SAE Connector |
Datasheet | Datasheet |
EDA/CAD Models | 55-00058 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | SAE Connector | |
Convert To (Adapter End) | SAE Connector | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.71237 | ¥16,712.37 |