10-02409 | |
---|---|
DigiKey Part Number | 839-1350-ND |
Manufacturer | |
Manufacturer Product Number | 10-02409 |
Description | CBL ASSY 16AWG 6' BLK TO SAE PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to Cable 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.295" (7.50mm) | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | Dust Cap | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.31000 | ¥79.31 |
10 | ¥71.40100 | ¥714.01 |
25 | ¥67.26440 | ¥1,681.61 |
50 | ¥65.53880 | ¥3,276.94 |
200 | ¥63.81440 | ¥12,762.88 |
400 | ¥56.91570 | ¥22,766.28 |
600 | ¥53.46622 | ¥32,079.73 |
1,000 | ¥47.25719 | ¥47,257.19 |