174460-2 | |
---|---|
DigiKey Part Number | 174460-2-ND |
Manufacturer | |
Manufacturer Product Number | 174460-2 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174460-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.88800 | ¥147.20 |
50 | ¥5.68940 | ¥284.47 |
100 | ¥4.76990 | ¥476.99 |
300 | ¥4.47160 | ¥1,341.48 |
500 | ¥4.22312 | ¥2,111.56 |
1,000 | ¥3.70139 | ¥3,701.39 |
2,500 | ¥3.50270 | ¥8,756.75 |