174460-1 | |
---|---|
DigiKey Part Number | A106270-ND |
Manufacturer | |
Manufacturer Product Number | 174460-1 |
Description | CONN RCPT HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174460-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.53000 | ¥4.53 |
10 | ¥4.41200 | ¥44.12 |
25 | ¥4.39480 | ¥109.87 |
50 | ¥4.24820 | ¥212.41 |
100 | ¥3.56120 | ¥356.12 |
250 | ¥3.33864 | ¥834.66 |
500 | ¥3.26538 | ¥1,632.69 |