174923-2 | |
---|---|
DigiKey Part Number | A106382-ND |
Manufacturer | |
Manufacturer Product Number | 174923-2 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174923-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥10.46600 | ¥261.65 |
50 | ¥10.35920 | ¥517.96 |
100 | ¥9.61530 | ¥961.53 |
300 | ¥9.45633 | ¥2,836.90 |
500 | ¥8.60634 | ¥4,303.17 |
1,000 | ¥7.70318 | ¥7,703.18 |
2,500 | ¥7.11879 | ¥17,796.97 |