SAE2SPT21M8BBB | |
---|---|
DigiKey Part Number | 1939-SAE2SPT21M8BBB-ND |
Manufacturer | |
Manufacturer Product Number | SAE2SPT21M8BBB |
Description | SAE 2 CIRCUIT TRALER CONNECTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular SAE Connector to Cable 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SAE Connector to Cable | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.27000 | ¥76.27 |
20 | ¥68.65850 | ¥1,373.17 |
40 | ¥63.01850 | ¥2,520.74 |
100 | ¥61.36010 | ¥6,136.01 |
260 | ¥54.72654 | ¥14,228.90 |
500 | ¥51.40980 | ¥25,704.90 |
1,000 | ¥45.43963 | ¥45,439.63 |