10-02402 | |
---|---|
DigiKey Part Number | 839-1345-ND |
Manufacturer | |
Manufacturer Product Number | 10-02402 |
Description | CBL ASSY BARREL JACK TO SAE 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to SAE Connector 3.00' (914.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to SAE Connector | |
Length | 3.00' (914.4mm) | |
Cable Type | Individual | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥63.48279 | ¥44,437.95 |