09140083117 | |
---|---|
DigiKey Part Number | 1195-4422-ND |
Manufacturer | |
Manufacturer Product Number | 09140083117 |
Description | MODULE FEMALE 8POS (2X4) CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 8 (2x4) Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 (2x4) | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.35000 | ¥346.35 |
10 | ¥303.26500 | ¥3,032.65 |
25 | ¥290.16280 | ¥7,254.07 |
50 | ¥280.80460 | ¥14,040.23 |
100 | ¥271.44400 | ¥27,144.40 |
250 | ¥256.46780 | ¥64,116.95 |