09140083112 | |
---|---|
DigiKey Part Number | 09140083112-ND |
Manufacturer | |
Manufacturer Product Number | 09140083112 |
Description | HAN GIGABIT MODULE FEMALE CONTAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 8+Shield Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140083112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 8+Shield | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥475.74000 | ¥475.74 |
10 | ¥355.22600 | ¥3,552.26 |
25 | ¥320.42360 | ¥8,010.59 |
50 | ¥297.84440 | ¥14,892.22 |
100 | ¥278.02660 | ¥27,802.66 |
250 | ¥255.46124 | ¥63,865.31 |