09000005082 | |
---|---|
DigiKey Part Number | 1195-3489-ND |
Manufacturer | |
Manufacturer Product Number | 09000005082 |
Description | CABLE GLAND 7-10.5MM PG11 METAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Metal PG11 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09000005082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.413" (10.50mm) | |
Thread Size | PG11 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.48000 | ¥127.48 |
10 | ¥113.00000 | ¥1,130.00 |
30 | ¥108.65700 | ¥3,259.71 |
50 | ¥104.30940 | ¥5,215.47 |
100 | ¥98.51520 | ¥9,851.52 |
250 | ¥89.82240 | ¥22,455.60 |
500 | ¥84.02724 | ¥42,013.62 |
1,000 | ¥77.07331 | ¥77,073.31 |